Molex 53398-0871

Conn; Rect; Header; 1.25 mm Pitch; PCB;8 Cir; Ver; SMT; PicoBlade; LF

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
50M7237 2,018 Buy Now »
USD
0.852 0.852 0.787 0.682 0.681
28X2842 6,000 Buy Now »
USD
0.602 0.602
TTI 2
53398-0871 100,000 Buy Now »
USD
0.498 0.498
533980871. 943 Buy Now »
USD
0.903 0.903 0.903 0.903
Avnet
53398-0871 0 ··
Mouser
538-53398-0871 7,954 Buy Now »
USD
1.25 1.12 0.971 0.715 0.664
Heilind Electronics 2
MOL53398-0871 11,000 Buy Now »
USD
0.448 0.436
MOL53398-0871.P 1,854 Buy Now »
USD
1.16 1.16 1.16 0.964 0.937
Dachs
53398-0871 4,000 ··
NEP Electronics
53398-0871 8 ··
Allied Electronics
70266942 0 ··
USD
0.513 0.513
Interstate Connecting Components
53398-0871 11,000 Buy Now »
Power and Signal Group
53398-0871 0 ··
Heilind Asia
MOL53398-0871 0 ··
Farnell 2
1125371 7,604 Buy Now »
GBP
1.07 1.07 0.700 0.450 0.450
2426367 13,000 Buy Now »
GBP
0.260 0.211
element14 APAC 3
2074770 2,018 Buy Now »
SGD
2.70 2.18 1.70 1.55 1.55
1125371 5,289 Buy Now »
SGD
1.87 1.67 1.45 1.07 1.02
2426367 13,000 Buy Now »
SGD
1.14 0.984
Distrelec
53398-0871 1,906 Buy Now »
EUR
0.870 0.870 0.870 0.760 0.730
Rutronik
COREC17486 0 ··
EUR
Avnet Europe
53398-0871 45,000 Buy Now »
EUR
0.270 0.228
RS Components
6563030 3,585 Buy Now »
GBP
1.14 0.940 0.772 0.480
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
92055 1,100 Buy Now »
EUR
0.900 0.900 0.600 0.250 0.250
Bristol Electronics
53398-0871 197 ··
USD
0.492 0.492 0.492 0.492 0.492
Quest
53398-0871 1,769 Buy Now »
USD
2.37 1.89 0.710 0.615 0.591
Component Sense
53398-0871 8 Buy Now »
Area51
53398-0871 800 ··
USD
0.510 0.510 0.510 0.510 0.510
EarthTron
53398-0871 901 ··
Accelarata
10P-53398-0871 1,000 ··
USD
0.260 0.260 0.260 0.240 0.240
Rotakorn
53398-0871 290 ··
Ewing Components
533980871 12,862 Send RFQ »
Abacus Technologies
53398-0871 652 ··
Tencell
53398-0871 2,780 Buy Now »
USD
0.487 0.474
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
53398-0871 Contact Send RFQ »
North Star Micro
53398-0871 Contact ··
SemiconductorPLUS
53398-0871 Contact ··
XS Micro
53398-0871 Contact ··

Descriptions

1.25 WtB Wafer Assy 8Ckt EmbsTp Pkg
Dachs
HEADER, VERTICAL, SMT, 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; External Depth:3.7mm; External Length / Height:4.7mm; No. of Contacts:8; Pitch:1.25mm; Plating:Tin; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage Rating, AC:125V; Voltage, Withstand:250V; Voltage, Working:125V; Housing Type:GF Nylon UL94V-0
Farnell
HEADER, VERTICAL, SMT, 8WAY; Connector Type:Wire to Board; Series:PicoBlade; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Brass; Body Plating:Tin; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:1A; External Depth:3.7mm; External Length / Height:4.7mm; Housing Type:GF Nylon UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:1.25mm; No. of Ways:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Termination Type:SMD; Voltage Rating V AC:125V; Withstand Voltage:250V; Working Voltage:125V
element14 APAC
1.25mm Pitch PicoBlade™ Header, Surface Mount, Vertical, 8 Circuits
Molex
Conn Wire to Board HDR 8 POS 1.25mm Solder ST SMD Embossed T/R
Avnet
Pin header SMD [Molex] 53398-0871 Pin header SMD
Distrelec
1.25MM HDR 08P VT SMT
TTI
8 way straight SMT header 1.25mm pitch
RS Components
1.25 WTB WAFER ASSY 8CKT EMBS P PKG
Interstate Connecting Components
1.25mm Connectors VERTICAL HDR, SMT 8P
Mouser
08 P HEADER 1 ROW STRAIGHT SMT
Rutronik
8-PIN VERTICAL SMT 1.25MM PITCH HEADER
Accelarata
1.25 WTB WAFER ASSY 8CKT - CUT TAPE
Heilind Asia
Connector MALE 53398/0871 MOLEX RoHS X8=1 DROIT SO
Halfin
Conn; Rect; Header; 1.25 mm Pitch; PCB;8 Cir; Ver; SMT; PicoBlade; LF
Allied Electronics
1.25 WTB WAFER ASSY 8CKT EMBS P PKG
Heilind Electronics
PICOBLADE HDR 08 PCB VO
NEP Electronics
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:8; Pitch Spacing:1.25mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin ;RoHS Compliant: Yes
Newark
Conn Shrouded Header HDR 8 POS 1.25mm Solder ST SMD PicoBlade™
Component Sense

Technical Specifications

Mated Height 5.7 mm
Housing Color Natural
Voltage Rating (AC) 125 V
Mounting Type Surface Mount Vertical
Housing Material Nylon
Lead-Free Status Lead Free
Number of Contacts 8
Contact Material Phosphor Bronze
RoHS Compliant
Insulation Resistance 100 MΩ
Orientation Vertical
Color Natural
Size-Length 15.15 mm
Lifecycle Status Active
Contact Plating Tin
Voltage Rating (DC) 125 V
Size-Height 4.7 mm
Size-Width 3.7 mm
Packaging Tape & Reel (TR) Cut Tape (CT)
Number of Positions 8
Current Rating 1 A
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Number of Rows 1
Gender Male
Pin Pitch 1.25 mm
Number of Circuits 8
Glow Wire Compliant Non-Compliant

Documents

Future Electronics
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Molex
Technical Drawing 5 pages 3 years ago
Datasheet 5 pages 7 years ago
Newark
Datasheet 2 pages 6 months ago
Datasheet 2 pages 4 years ago
TME
Datasheet 5 pages 7 years ago
Digi-Key
Datasheet 9 pages 11 years ago
Farnell
Datasheet 5 pages 5 years ago
Datasheet 4 pages 10 years ago
Jameco
Datasheet 15 pages 9 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 53398-0871
MOL 53398-0871
MLX 53398-0871
MOLE 53398-0871
MOLX 53398-0871
MOLEX INCORPORATED 53398-0871
MOLEX CONNECTOR CORPORATION 53398-0871
MOLEX CONNECTOR CORP 53398-0871
MOLEX HONG KONG CHINA LTD 53398-0871
MOLEX ELECTRONICS 53398-0871
MXA 53398-0871
MOLEX PREMISE NETWORK 53398-0871
MOLEX INTERCONNECT GMBH 53398-0871
MOLEX GMBH 53398-0871
Molex Taiwan Ltd 53398-0871
MOLEX INDUSTRIAL 53398-0871
MOELX 53398-0871
MOLEX INTERCONNECT 53398-0871
MOLEX ELEKTRONIK GMBH 53398-0871
MOLEX CONNECTOR 53398-0871
MOLEX-ETC 53398-0871
GWCONNECT BY MOLEX 53398-0871
MOLEX / Rohs 53398-0871
MOLEX JAPAN COMPANY LIMITED 53398-0871
MOLEX INDUSTRIAL HDC 53398-0871
Molex, LLC 53398-0871

Search for other parts like 53398- »