📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Coilcraft 1008PS-104KLB

General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-104KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.89
Stock
1
4,493
Authorized Distributors
0
4
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Yes
Yes
DC Resistance (DCR)
5.8 Ω
5.8 Ω
Q Factor
45
45
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Coilcraft0805PS-104KLB
General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Coilcraft0805PS-104KLC
General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor Power Shielded Wirewound 100uH 10% 1KHz 45Q-Factor Ferrite 0.5A 0.6Ohm DCR T/R

Descriptions

Descriptions of Coilcraft 1008PS-104KLB provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 100UH, 0.2A, 10%, PWR, 7MHZ
INDUCTOR, PWR, 100UH, 0.2A, 10%,7MHZ; Product Range:1008PS Series; Inductance:100 H; Inductance Tolerance: 10%; Inductor Construction:Shielded; DC Resistance Max:5.8ohm; RMS Current (Irms):200mA; Saturation Current (Isat):350mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • Coilcraft Incorporated
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS104KLB