STMicroelectronics 1.5KE7V5A

Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin DO-201 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage7.13 V
Clamping Voltage14.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current500 µA
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)6.4 V
Max Reverse Leakage Current500 µA
Max Surge Current690 A
Min Breakdown Voltage7.13 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6.4 V
PackagingTape and Reel
Peak Pulse Current690 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage7.13 V
Reverse Standoff Voltage6.4 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE7V5A.

STMicroelectronics
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet6 pages21 years ago
Newchip Electronics Limited
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-31.69%

Alternate Parts

Price @ 1000
$ 0.505
$ 0.236
$ 0.236
Stock
19,473
41,842
41,842
Authorized Distributors
2
9
9
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.13 V
7.13 V
7.13 V
Clamping Voltage
14.5 V
11.3 V
11.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
690 A
134.5 A
134.5 A

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 1.5KE7V5A.

Related Parts

Descriptions

Descriptions of STMicroelectronics 1.5KE7V5A provided by its distributors.

Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin DO-201 T/R
TVS Diodes / ESD Suppressors 1500 W 10/1000 6.8V to 440V Transil
1500W TVS, 6.4V VRM max, DO-201, RoHS
STMicroelectronics SCT
TRANSIL UNI 1,5KW 7,5V DO201 RoHSconf

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5KE7V5A
  • 1.5KE7V-5A

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage7.13 V
Clamping Voltage14.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current500 µA
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)6.4 V
Max Reverse Leakage Current500 µA
Max Surge Current690 A
Min Breakdown Voltage7.13 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6.4 V
PackagingTape and Reel
Peak Pulse Current690 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage7.13 V
Reverse Standoff Voltage6.4 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE7V5A.

STMicroelectronics
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet6 pages21 years ago
Newchip Electronics Limited
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant