📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse 1.5KE51CA

1.5KE Series 70.1 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE51CA.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Burklin Elektronik

Future Electronics

JRH Electronics

Fuses Unlimited

Inventory History

3 month trend:
+50.41%

CAD Models

Download Littelfuse 1.5KE51CA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.284
$ 0.284
Stock
41,312
131,237
131,237
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
51 V
51.05 V
51.05 V
Clamping Voltage
70.1 V
70.1 V
70.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.7 A
21.4 A
21.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ40CA
SMCJ Series 64.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
SMCJ1.5KE47CA Series 49.4 V Bi-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Littelfuse 1.5KE51CA provided by its distributors.

1.5KE Series 70.1 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS DIODE, 1.5KW, 43.6V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 43.6V; Clamping Voltage Vc Max: 70.1V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown V
Tvs Diode, 1.5Kw, 51V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:43.6V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:48.5V |Littelfuse 1.5KE51CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE51CA.