Littelfuse 1.5KE20CA-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Clamping Voltage27.7 V
CompositionZener
Max Breakdown Voltage21 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current54.9 A
Peak Pulse Power 1.5 kW
Power Line ProtectionNo
Reverse Standoff Voltage17.1 V
Reverse Voltage17.1 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE20CA-B.

Burklin Elektronik
Datasheet6 pages1 year ago
Fuses Unlimited
Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.305
$ 0.221
$ 0.221
Stock
1,471
75,559
75,559
Authorized Distributors
4
15
15
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
-
19 V
19 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
54.9 A
54.9 A
54.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1.5KE20CA-B.

Related Parts

Descriptions

Descriptions of Littelfuse 1.5KE20CA-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/Bulk |Littelfuse 1.5KE20CA-B
1500W 54.9A 1¦ÌA 27.7V 19V 17.1V 21V Bi-Directional DO-201 TVS ROHS
TVS DIODE 17.1VWM 27.7VC DO201

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Clamping Voltage27.7 V
CompositionZener
Max Breakdown Voltage21 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current54.9 A
Peak Pulse Power 1.5 kW
Power Line ProtectionNo
Reverse Standoff Voltage17.1 V
Reverse Voltage17.1 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE20CA-B.

Burklin Elektronik
Datasheet6 pages1 year ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant