Diotec 1.5KE200CA

TVS diode, Bidirectional, 1.5 kW, 171 V, DO-201, 1.5KE200CA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAxial
Weight1.154 g
Technical
Clamping Voltage274 V
Max Breakdown Voltage210 V
Min Breakdown Voltage190 V
Peak Reverse Current5 µA

Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE200CA.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet4 pages17 years ago
TME
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-11.83%

Alternate Parts

Price @ 1000
$ 0.31
$ 0.329
$ 0.329
Stock
49,136
80,673
80,673
Authorized Distributors
4
18
18
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
-
190 V
190 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
-
1.5 kW
1.5 kW
Peak Pulse Current
-
5.5 A
5.5 A

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1.5KE200CA.

Descriptions

Descriptions of Diotec 1.5KE200CA provided by its distributors.

TVS diode, Bidirectional, 1.5 kW, 171 V, DO-201, 1.5KE200CA
TVS, D5.4x7.5, 171V, 1500W, 175°C, Bidir
Diode TVS Single Bi-Dir 171V 1.5KW Automotive 2-Pin Ammo

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
MountAxial
Weight1.154 g
Technical
Clamping Voltage274 V
Max Breakdown Voltage210 V
Min Breakdown Voltage190 V
Peak Reverse Current5 µA

Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE200CA.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet4 pages17 years ago
TME
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant