TE Connectivity / AMP 1-87985-2

12 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 1-87985-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating5 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness2.01 µm
StackableNo
TerminationSolder
Dimensions
Contact Finish Thickness - Mating2.01 µm
Depth4.44 mm
Height7.62 mm
Lead Length2.85 mm
Length47.54 mm
PCB Thickness1.778 mm
Pitch3.9624 mm
Tail Length2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-87985-2.

TE Connectivity
Datasheet42 pages15 years ago
Datasheet13 pages13 years ago
Technical Drawing1 page14 years ago
Future Electronics
Technical Drawing1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-87985-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-87985-2 provided by its distributors.

12 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 1-87985-2
12 Position Single Row 5 A Mod I Vertical Receptacle Assembly
Conn Socket Strip RCP 12 POS 3.96mm Solder ST Thru-Hole Tube
.156 Inch AMPMODU .031 X .062 Mod l
PCB Mount Receptacle, Vertical, Board-to-Board, 12 Position, 3.96 mm [.156 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, AMPMODU MOD 1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating5 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness2.01 µm
StackableNo
TerminationSolder
Dimensions
Contact Finish Thickness - Mating2.01 µm
Depth4.44 mm
Height7.62 mm
Lead Length2.85 mm
Length47.54 mm
PCB Thickness1.778 mm
Pitch3.9624 mm
Tail Length2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-87985-2.

TE Connectivity
Datasheet42 pages15 years ago
Datasheet13 pages13 years ago
Technical Drawing1 page14 years ago
Future Electronics
Technical Drawing1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago
Reach Statement1 page6 years ago