Molex 09-52-3123

Conn Board to Board RCP 12 POS 3.96mm Solder ST Thru-Hole KK® Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Contacts12
Number of Positions12
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 09-52-3123.

Master Electronics
Datasheet12 pages21 years ago
Newark
Datasheet5 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages15 years ago
Datasheet4 pages17 years ago
Electro Sonic
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.96%

Engineering Resources

View Evaluation kits and Reference designs for Molex 09-52-3123.

Related Parts

Descriptions

Descriptions of Molex 09-52-3123 provided by its distributors.

Conn Board to Board RCP 12 POS 3.96mm Solder ST Thru-Hole KK® Tray
PC Board Connector; No. of Contacts:12;
KK 156 PCB Assy Top 12 Ckt Tin
CONN RECEPT 12POS .156 VERT PCB
CON. 12 PIN TOP ENTRY .156 PCB
Connector, Rcpt, 12Pos, 1Row, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:Kk 396 2145 Series; Gender:Receptacle Rohs Compliant: Yes |Molex 09-52-3123

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009523123
  • 09523123

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Contacts12
Number of Positions12
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 09-52-3123.

Master Electronics
Datasheet12 pages21 years ago
Newark
Datasheet5 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages15 years ago
Datasheet4 pages17 years ago
Electro Sonic
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago