TE Connectivity 1-776261-1

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
$ 6.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776261-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-60.15%

CAD Models

Download TE Connectivity 1-776261-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-03-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776261-1
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole
TE Connectivity776276-1
CONN HEADER VERT 8POS 4MM / Connector Header Panel Mount, Through Hole 8 position 0.157" (4.00mm)
TE Connectivity1-776276-1
Board Connector, 8 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Male Terminals
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits, 9 Male Terminals
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals

Descriptions

Descriptions of TE Connectivity 1-776261-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
Conn Automotive Plug Connector RCP 11 POS 4mm Solder ST Thru-Hole 11 Terminal 1 Port
DEUTSCH 14 Position 0.157 (4.00mm) Panel Mount Through Hole Header Connector"
Combination Line Connector, 14 Contact(s), Male, Solder Terminal
Header,Locking Ramp 3 14pin Male Pin
Plug, 14 pole, straight, 3 rows, black, 1-776261-1
CIRCULAR CONNECTOR, 14P AMPSEAL VERT ASSY AMPSEAL SERIES
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
1-776261-1, TE CONNECTIVITY/AMP BRAND
Product Range:Ampseal; Automotive Connector Shell Style:Straight Receptacle; No. Of Contacts:-; Automotive Contact Type:Pcb Socket; Connector Body Material:-; Contact Material:Copper Zinc Alloy; Ip Rating:-; Voltage Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1-776261-1.
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 1-776261-1 | Internal Number: 1-776261-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-776261-1.