What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-776276-1

Board Connector, 8 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator

$ 6.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776276-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-19.14%

CAD Models

Download TE Connectivity 1-776276-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776275-1
TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR
TE Connectivity776275-2
CONN HEADER VERT 8POS 4MM / Connector Header Panel Mount, Through Hole 8 position 0.157" (4.00mm)
TE Connectivity1-776280-1
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits, 9 Male Terminals
TE Connectivity2-640500-4
RECTANGULAR POWER CONNECTOR, HEADER, RECEPTACLE, 6 POS, 4.2MM CENTERLINE, PCB
Conn Unshrouded Header HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-776276-1 provided by its distributors.

Board Connector, 8 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
Rectangular Power Connector, 8 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
CONN HEADER VERT 8POS 4MM / Connector Header Panel Mount, Through Hole 8 position 0.157" (4.00mm)
TE Connectivity 1-776276-1 Auto Connector 8 Positions Vertical Male Shrouded
TE Connectivity AMPSEAL Connector Automotive Plug 8 Pos 3 Row Panel Mount
CONNECTOR, HEADER, THT, 4MM, 8WAY; Connector Mounting:PCB; Connector Shell Size:-; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:3; Pitch Spacing:2mm; Series:AMPSEAL
8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 1-776276-1 | Internal Number: 1-776276-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty