TE Connectivity 1-770174-1

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins4
Number of Terminals4
PlatingGold
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows2
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth9.83 mm
Height14.25 mm
Lead Pitch4.14 mm
Length11.89 mm
PCB Thickness62 µm
Pitch4.1148 mm
Row Spacing162 µm
Width9.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770174-1.

Newark
Datasheet6 pages12 years ago
Electro Sonic
Datasheet134 pages16 years ago
Sager Electronics
Datasheet1 page8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet7 pages4 years ago
Instruction Sheet3 pages12 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages16 years ago
TME
Datasheet1 page20 years ago
Future Electronics
Datasheet7 pages0 years ago

Inventory History

3 month trend:
+12.52%

Alternate Parts

Price @ 1000
$ 1.27
$ 0.869
$ 0.869
Stock
465,254
981,782
981,782
Authorized Distributors
22
22
22
Connector Type
Pin
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Vertical
Vertical
Vertical
Mount
Through Hole
-
-
Contact Plating
Gold, Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-770174-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-770174-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
HEADER, 4WAY; Pitch Spacing:4.14mm; No. of Contacts:4Contacts; Gender:Plug; Product Range:Mini Universal MATE-N-LOK Series; Contact Termination
Plug & Socket Connector, Plug, 4 Position, 4.14Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770174-1.
04P MINI UMNL ASSY VO SNAU LF Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .162 in Header Receptacle Wire-to-Board 4 | Rectangular Power Connector | Part Number: 1-770174-1 | Internal Number: 1-770174-1 | .162" | TE Connectivity
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Gold Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Poles: 4 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770174-1.
  • 1-770174-1..

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins4
Number of Terminals4
PlatingGold
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows2
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth9.83 mm
Height14.25 mm
Lead Pitch4.14 mm
Length11.89 mm
PCB Thickness62 µm
Pitch4.1148 mm
Row Spacing162 µm
Width9.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770174-1.

Newark
Datasheet6 pages12 years ago
Electro Sonic
Datasheet134 pages16 years ago
Sager Electronics
Datasheet1 page8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet7 pages4 years ago
Instruction Sheet3 pages12 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages16 years ago
TME
Datasheet1 page20 years ago
Future Electronics
Datasheet7 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago