TE Connectivity 1-66101-9

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Terminals1
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating13 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingCarton
Plating Thickness2.54 µm
Schedule B8536904000
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.05 mm
Insulation Diameter2.54 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66101-9.

Newark
Datasheet9 pages16 years ago
Technical Drawing1 page11 years ago
Sager Electronics
Datasheet1 page9 years ago
TE Connectivity
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
Datasheet7 pages13 years ago
Verical
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
SOS electronic
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Jameco
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
TME
Datasheet8 pages24 years ago
Farnell
Datasheet8 pages26 years ago

Inventory History

3 month trend:
-7.42%

Alternate Parts

Price @ 1000
$ 0.432
$ 0.601
$ 0.601
Stock
807,058
401,306
401,306
Authorized Distributors
26
26
26
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-66101-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-66101-9 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Contact, Socket, 18-16Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:18Awg; Contact Plating:Tin Plated Contacts; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-66101-9.
III+ SKT,18-16,TIN ,LP Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Contact Retention Within Housing: With Contact Size: Size 16 Socket Tin With | Pin And Socket Contacts & Type Iii & Lp | Part Number: 1-66101-9 | Internal Number: 1-66101-9 | Alias Number: AMPS-1-0066101-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66101-9.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Terminals1
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating13 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingCarton
Plating Thickness2.54 µm
Schedule B8536904000
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.05 mm
Insulation Diameter2.54 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66101-9.

Newark
Datasheet9 pages16 years ago
Technical Drawing1 page11 years ago
Sager Electronics
Datasheet1 page9 years ago
TE Connectivity
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
Datasheet7 pages13 years ago
Verical
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
SOS electronic
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Jameco
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
TME
Datasheet8 pages24 years ago
Farnell
Datasheet8 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago