TE Connectivity 1-640517-0

Connector, Soft Shell; 250 V; 9 A (Max.); 2; Nylon; Brick Red; In-Line; Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Housing ColorRed, Black
Housing MaterialNylon
MaterialNylon
MountFree Hanging, Panel, Snap in
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact GenderMale
Contact StyleSocket
Current Rating9 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Number of Signal Positions2
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8536695050
SealableNo
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth19.18 mm
Height12.95 mm
Insulation Diameter2.921 mm
Length21.336 mm
Pitch4.2 mm
Width12.95 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640517-0.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages25 years ago
Instruction Sheet4 pages26 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-640517-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-640517-0 provided by its distributors.

Connector, Soft Shell; 250 V; 9 A (Max.); 2; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE CONNECTIVITY 1-640517-0 / Tyco 1-640517-0, AMP 1-640517-0, 2-POS, HOUSING, PLUG MRII 2 POSITION, .165"" Centerline, 250 V, 9 A max.
Plug & Socket Housing, Plug, Nylon; Product Range:Mr Series; Gender:Plug; No. Of Positions:2Positions; Pitch Spacing:4.19Mm; For Use With:Miniature Rectangular Connectors; Colour:Red; Connector Mounting:Free Hanging; Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 1-640517-0.
02P MR II PLUG HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Wire-to-Panel Wire-to-Wire Number of Positions: 2 Centerline (Pitch): 4.2 mm Housing Plug Wire-to-Board 2 | Rectangular Power Connector | Part Number: 1-640517-0 | Internal Number: 1-640517-0 | Alias Number: 11998 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640517-0.

Technical Specifications

Physical
ColorRed
Housing ColorRed, Black
Housing MaterialNylon
MaterialNylon
MountFree Hanging, Panel, Snap in
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact GenderMale
Contact StyleSocket
Current Rating9 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Number of Signal Positions2
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8536695050
SealableNo
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth19.18 mm
Height12.95 mm
Insulation Diameter2.921 mm
Length21.336 mm
Pitch4.2 mm
Width12.95 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640517-0.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages25 years ago
Instruction Sheet4 pages26 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago