TE Connectivity 172165-1

Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Plug Housing

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
172165-1 3,099 Buy Now »
USD
0.263 0.263 0.239 0.239 0.239
Verical 3
172165-1 27,000 Buy Now »
USD
0.191 0.191
172165-1 3,099 Buy Now »
USD
0.237 0.237 0.237
172165-1 16,070 Buy Now »
USD
0.304 0.304 0.280
Avnet
172165-1 0 ··
USD
0.314 0.314 0.272 0.272 0.272
Digi-Key
A25587-ND 9,526 Buy Now »
USD
0.530 0.496 0.380 0.273 0.269
Newark
95F1774 2,701 Buy Now »
USD
0.450 0.450 0.396 0.320 0.269
Chip One Stop Japan 2
C1S757100108382 3,099 Buy Now »
JPY
32.20 27.30 25.40 25.40
C1S114400229845 4,405 Buy Now »
JPY
29.40 14.00 11.50 11.50
Mouser
571-1721651 18,231 Buy Now »
USD
0.330 0.330 0.277 0.261 0.261
TTI
172165-1 8,010 Buy Now »
USD
0.331 0.331 0.331
Powell Electronics
172165-1 62 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
Onlinecomponents.com
1721651 41,486 Buy Now »
USD
0.306 0.306 0.292 0.268 0.268
Master Electronics
1721651 35,159 ··
USD
0.306 0.306 0.292 0.268 0.268
Sager Electronics
172165-1 22,740 Buy Now »
USD
0.361 0.361 0.361 0.334 0.301
Chip One Stop Global 3
C1S757100108382 15,070 Buy Now »
JPY
43.50 43.50 43.50 43.50 30.50
C1S757100678997 1,214 Buy Now »
JPY
43.00 37.50 28.90 28.90
C1S757106403933 22,670 Buy Now »
JPY
Dachs
172165-1 12,600 ··
Electro Enterprises
172165-1 659 ··
USD
0.489 0.413 0.368 0.368 0.368
SOS electronic
172165-1 373 Buy Now »
EUR
0.279 0.270 0.206 0.206
Components Center
172165-1 162 Buy Now »
USD
0.444 0.444 0.341 0.341 0.341
A.E. Petsche
CM1721651 35 Buy Now »
USD
0.601 0.601 0.601 0.601 0.601
Peerless Electronic Supplies
172165-1 Yes ··
USD
0.473 0.473 0.473 0.473 0.473
Future Electronics
172165-1 7,800 Buy Now »
USD
0.295 0.295 0.265
Allied Electronics
70087338 19,235 Buy Now »
USD
0.456 0.456 0.438 0.420 0.420
Bisco
172165-1 126 Buy Now »
Dalis Electronics
172165-1 162 ··
PEI Genesis
172165-1 0 ··
Power and Signal Group
172165-1 0 ··
Richardson RFPD
172165-1 0 ··
Farnell
1248281 63,185 Buy Now »
EUR
0.280 0.260 0.188 0.188
element14 APAC
1248281 10,432 Buy Now »
SGD
0.600 0.500 0.418 0.362
Electro Sonic
1721651 57,235 Buy Now »
USD
0.324 0.324 0.309 0.284 0.284
Distrelec
172165-1 5,090 Buy Now »
EUR
0.350 0.320 0.290 0.290 0.290
Avnet Europe
172165-1 106,350 Buy Now »
EUR
0.366 0.366 0.366 0.133 0.113
RS Components
4838556 33,004 Buy Now »
GBP
0.260 0.216 0.182 0.158
Avnet Asia
172165-1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP172165-1 206,318 Buy Now »
USD
0.323 0.323 0.323 0.281 0.265
Jameco
495605 14,350 Buy Now »
USD
0.550 0.400 0.400 0.400
Heilind Asia
AMP172165-1 12,120 Buy Now »
USD
0.370 0.370 0.370 0.356 0.343
Quest
172165-1 10 Buy Now »
USD
0.650 0.520 0.520 0.520 0.520
IBS Electronics
172165-1 20 ··
USD
0.620 0.620 0.620 0.620 0.620
Interstate Connecting Components
172165-1 206,118 Buy Now »
EarthTron
172165-1 2,490 ··
NEP Electronics
172165-1 227 ··
STLAA.com
172165-1 233 ··
PSC Electronics
172165-1 25 Buy Now »
Ewing Components
172165-1 12,781 Send RFQ »
Abacus Technologies
172165-1 2,000 ··
SIE
172165-1 1,535 ··
Tencell
172165-1 33,581 Buy Now »
USD
0.307 0.307 0.307 0.266 0.266
TME
MNL-M172165-1 478 Buy Now »
USD
0.268 0.239 0.208 0.208
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
172165-1 Contact Send RFQ »
North Star Micro
172165-1 Contact ··
Summit Electronics
172165-1 Contact Send RFQ »
SemiconductorPLUS
172165-1 Contact ··
XS Micro
172165-1 Contact ··

Descriptions

Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Automotive Bag
Chip One Stop Japan
2 CIR UNIV M-N-L PLUG NATL
Electro Sonic
Pin housing [TE Connectivity] 172165-1 Pin housing
Distrelec
2 CIR UNIV M-N-L PLUG NATL
Heilind Electronics
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Automotive Bag
Chip One Stop Global
2 CIR UNIV M-N-L PLUG NATL
Heilind Asia
CONN, INLINE PLUG & SOCKET
Farnell
Connector Plug Housing 2P Mini-Univ Mate-N-Lok 4,14mm
SOS electronic
Connector Housing PL 2 Position 4.2mm Straight Loose Piece
Jameco
CONN PLUG 2POS MINI UNIV-MATE
Digi-Key
Connector: wire-wire; Series: Mini Universal MATE-N-LOK; 4.14mm
TME
Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece
Avnet
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Automotive Bag
Verical
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Automotive Bag
Sager Electronics
2 CIR UNIV M-N-L PLUG NATL
Power and Signal Group
Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Plug Housing
Future Electronics
PLUG AND SOCKET CONNECTOR HOUSING
Newark
Connector, Soft Shell; 2; 600 VAC; Plug; In-Line; Nylon; Plug; Natural
Allied Electronics
RECTANGULAR CONNECTOR
Richardson RFPD
.163" Centerline, 600 V, 9.5 A max.
Powell Electronics
2 CIR UNIV M-N-L PLUG NATL
Onlinecomponents.com
2 CIR UNIV M-N-L PLUG NATL
TE Connectivity
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Automotive Bag
A.E. Petsche
PLUG HOUSING, 2WAY
element14 APAC
2 CIR UNIV M-N-L PLUG NATL
Master Electronics
2 way cable plug Min Mate-N-Lok
RS Components
Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece
Avnet Asia
2 CIR UNIV M-N-L PLUG NATL
Interstate Connecting Components
AMP# 172165-1 CONN PLUG 2 POS MINI UNIV-MATE
IBS Electronics
MUMNL PLG HSG 02 FH V0 WIR
NEP Electronics
2 CIR UNIV M-N-L PLUG NATL
PEI Genesis

Technical Specifications

Gender Male
Housing Material Nylon 6/6
Lifecycle Status Active
Voltage Rating (AC) 600 V
Size-Height 5.588 mm
Color Natural
Lead-Free Status Lead Free
Size-Width 23.698 mm
REACH SVHC Compliance No SVHC
Contact Material Brass
RoHS Compliant
Material Nylon
Number of Positions 2
Number of Circuits 2
Number of Contacts 2
Housing Color Natural
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Number of Rows 1
Pin Pitch 4.14 mm
Packaging Bag
Size-Length 9.804 mm

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Factory Futures
Datasheet, Technical Drawing 1 page 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Instruction Sheet 17 pages 5 years ago
Datasheet 6 pages 4 years ago
Datasheet 7 pages 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Arrow
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 18 years ago
Datasheet 1 page 18 years ago
Future Electronics
Datasheet 7 pages
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

TYCO 172165-1
TYCO ELECTRONICS 172165-1
TYC 172165-1
TE CONN 172165-1
TYCO ELECTRONICS CORPORATION 172165-1
TE CONNECTIVITY LTD 172165-1
TYCO ELEC 172165-1
TYCO ELECTRO 172165-1
TYCO ELECTRONICS CORP 172165-1
TYCO ELECTRONIC 172165-1
TYCO ELE 172165-1
TE CONNECT 172165-1
TYCO ELECT 172165-1
TE (Tyco) 172165-1
TE CONNECTIV 172165-1
TE CONNECTIVITY (TYCO) 172165-1
TYCO POWER SYSTEMS 172165-1
TE Connectivity / Circuit Prot 172165-1
TYCO ELECTRONICS HK LTD 172165-1
TE Connectivity / Circuit Protection 172165-1
TYCO INTERNATIONAL 172165-1
TE Connectivity Energy 172165-1
TE SENSOR SOLUTIONS 172165-1
TE Connectivity /CGS Brand 172165-1
TYCO ELECTRONICS LOGISTICS AG 172165-1
Tyco Electronics 172165-1
TE 172165-1
TE Connectivty 172165-1

Search for other parts like 172165- »