TE Connectivity 1-534206-0

Vert II Dr Ce Rec Asy, 20 Modii Vrt Dr Ce 100/115 | Te Connectivity 1-534206-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
SealableNo
StackableYes
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.03 mm
Height5.03 mm
Lead Length2.92 mm
Lead Pitch2.54 mm
Length25.4 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534206-0.

TE Connectivity
Datasheet2 pages11 years ago
Datasheet13 pages0 years ago
Electro Sonic
Datasheet139 pages18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Verical
Datasheet2 pages11 years ago
Datasheet96 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+91.08%

Alternate Parts

Price @ 1000
$ 2.97
$ 2.594
$ 2.594
Stock
51,538
159,607
159,607
Authorized Distributors
17
17
17
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-534206-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-534206-0 provided by its distributors.

VERT II DR CE REC ASY, 20 MODII VRT DR CE 100/115 | TE Connectivity 1-534206-0
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RECEPTACLE, THT, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: Lead (27-Jun-2018); Contact Termination: Through Hole Vertical
Connector, Board-To-Board, Receptacle, 20 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Through Hole Mount; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 1-534206-0.
20 MODII VRT DR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 20 | PCB Header & Receptacle | Part Number: 1-534206-0 | Internal Number: 1-534206-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-534206-0.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
SealableNo
StackableYes
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.03 mm
Height5.03 mm
Lead Length2.92 mm
Lead Pitch2.54 mm
Length25.4 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534206-0.

TE Connectivity
Datasheet2 pages11 years ago
Datasheet13 pages0 years ago
Electro Sonic
Datasheet139 pages18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Verical
Datasheet2 pages11 years ago
Datasheet96 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago