Molex 03-09-2011

2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging, Panel
Technical
Connector TypeMale or Female, Plug, Power, Rectangular, Socket
Contact GenderMale
Current Rating9.5 A
Fastening TypeDetent
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Contacts1
Number of Poles1
Number of Positions1
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
TerminationCrimp
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth9.09 mm
Diameter9.09 mm
Lead Pitch5.03 mm
Length25.78 mm
Pitch5.03 mm
Wire/Cable Diameter4.06 mm

Documents

Download datasheets and manufacturer documentation for Molex 03-09-2011.

Molex
Datasheet1 page23 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet1 page10 years ago
Datasheet2 pages6 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet1 page23 years ago
Datasheet1 page18 years ago
TME
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Jameco
Datasheet6 pages15 years ago
element14
Datasheet3 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page18 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-25.40%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 03-09-2011.

Related Parts

Descriptions

Descriptions of Molex 03-09-2011 provided by its distributors.

2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural
TERMINAL HOUSE STD PLUG W/O MOUNT EAR 1CIRCUIT | Molex Incorporated 03-09-2011
Standard .093", Plug Housing, 1 Poles, 1 Rows, 5.03mm Pitch
Pin & Socket Connectors 093 Pwr Conn Plug Free Hng 1Ckt
Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag
French Electronic Distributor since 1988
Connectors - Housings Housing RoHS
093 Pwr Conn Plug Panl Mnt 2Ckt
.093 PIN & SOCKET PLUG HSG 1CT
CONNECTOR HOUSING, PLUG, 1POS; Product Range: Standard .093" 1619 Series; Gender: Plug; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA, UL; Cable Diameter Max: 4.06mm; Current Rating: 12A; De-mating Force: 0.027N; Dielectric Strength: 1500V/m; Flammability Rating: UL94V-2; Material: Clear nylon; Mating Force: 0.034N; No. of Rows: 1Rows; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Voltage Rating VAC: 250V; Wire Area Size Max: 1.68mm²; Wire Area Size Min: 0.597mm²; Withstand Voltage: 3mV; Working Voltage: 250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003092011
  • 003092011
  • 03-09-2011.
  • 03-09-2011..
  • 03092011
  • 1619-1P1A5M1A
  • 3092011

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging, Panel
Technical
Connector TypeMale or Female, Plug, Power, Rectangular, Socket
Contact GenderMale
Current Rating9.5 A
Fastening TypeDetent
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Contacts1
Number of Poles1
Number of Positions1
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
TerminationCrimp
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth9.09 mm
Diameter9.09 mm
Lead Pitch5.03 mm
Length25.78 mm
Pitch5.03 mm
Wire/Cable Diameter4.06 mm

Documents

Download datasheets and manufacturer documentation for Molex 03-09-2011.

Molex
Datasheet1 page23 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet1 page10 years ago
Datasheet2 pages6 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet1 page23 years ago
Datasheet1 page18 years ago
TME
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Jameco
Datasheet6 pages15 years ago
element14
Datasheet3 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page18 years ago
Datasheet3 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago