TE Connectivity 1-390262-3

Socket, DIP; Dual Leaf; 32 Pos.; 0.100In.cen.; Thru Hole; 0.600In.; Phosphor Bronze
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolybutylene
Insulation MaterialPolybutylene
MountVertical
Number of Pins32
Technical
Contact Resistance20 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationHorizontal
PCB Mounting OrientationHorizontal
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth17.7 mm
Lead Length3 mm
Length40.64 mm
Pitch2.54 mm
Row Spacing15.24 mm
Terminal Pitch2.54 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-390262-3.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
-1.32%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-390262-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-390262-3 provided by its distributors.

Socket, DIP;Dual Leaf;32 Pos.;0.100In.cen.;Thru Hole;0.600In.;Phosphor Bronze
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
32P,DIP SKT,600 CL,LDR,PB FREE
IC Sockets DIP .6CL 32P S&F; OFRM BZ/SN
CONN DIP SCKT SKT 32 POS 2.54MM SLDR ST TH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolybutylene
Insulation MaterialPolybutylene
MountVertical
Number of Pins32
Technical
Contact Resistance20 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationHorizontal
PCB Mounting OrientationHorizontal
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth17.7 mm
Lead Length3 mm
Length40.64 mm
Pitch2.54 mm
Row Spacing15.24 mm
Terminal Pitch2.54 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-390262-3.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago