TE Connectivity 1-390261-9

Conn, IC Socket, DIP, 28, Ladder, DIPLOMATE, Solder, 0.3", 0.1" Pin Spcng, Straight, 1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageDIP
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolybutylene
Insulation MaterialPolybutylene
MountVertical
Number of Pins28
Technical
Connector TypeDIP, Socket
Contact Resistance20 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts28
Number of Poles28
Number of Positions28
Number of Rows2
OrientationHorizontal
PackagingBulk
PCB Mounting OrientationHorizontal
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth10 mm
Height5.1 mm
Lead Length3 mm
Length35.56 mm
Pitch2.54 mm
Row Spacing7.62 mm
Terminal Pitch2.54 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-390261-9.

TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-12.01%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-390261-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-390261-9 provided by its distributors.

Conn, IC Socket,DIP,28,Ladder,DIPLOMATE,Solder,0.3",0.1" Pin Spcng,Straight,1A
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
DIP Sockets Product Highlights: DIP Socket Number of Positions = 28 Row-to-Row Spacing = 7.62 mm Thru Hole Mount Style = Vertical

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13902619

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageDIP
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolybutylene
Insulation MaterialPolybutylene
MountVertical
Number of Pins28
Technical
Connector TypeDIP, Socket
Contact Resistance20 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts28
Number of Poles28
Number of Positions28
Number of Rows2
OrientationHorizontal
PackagingBulk
PCB Mounting OrientationHorizontal
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth10 mm
Height5.1 mm
Lead Length3 mm
Length35.56 mm
Pitch2.54 mm
Row Spacing7.62 mm
Terminal Pitch2.54 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-390261-9.

TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet1 page9 years ago