TE Connectivity 1-350777-9

02P Umnl V0 Plug Hsg Black Rohs Compliant: Yes |Amp Te Connectivity 1-350777-9
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypeMale or Female, Plug
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeLatch
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth27.43 mm
Pitch6.35 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-350777-9.

Master Electronics
Datasheet98 pages16 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+1.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-350777-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-350777-9 provided by its distributors.

02P Umnl V0 Plug Hsg Black Rohs Compliant: Yes |Amp Te Connectivity 1-350777-9
UNIVERSAL MATE-N-LOK;02P UMNL V0 PLUG HSG BLACK | TE Connectivity 1-350777-9
Power to the Board PLUG HOUSE 2 POS BLACK UL94V-0
Plug housing, 2 pole, pitch 6.35 mm, straight, black, 1-350777-9
Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Black Package
.250" Centerline, 600 V, 19 - 36 A max
02P UMNL V0 PLUG HSG BLACK Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Wire-to-Board Number of Positions: 2 Centerline (Pitch): .25 in Housing Plug Wire-to-Wire 2 | Rectangular Power Connector | Part Number: 1-350777-9 | Internal Number: 1-350777-9 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypeMale or Female, Plug
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeLatch
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth27.43 mm
Pitch6.35 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-350777-9.

Master Electronics
Datasheet98 pages16 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago