TE Connectivity 1-2199298-3

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Pins14
Technical
Circuit ApplicationSignal
Connector TypePin
Contact Current Rating1 A
Contact Resistance20 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
Plating Thickness1.524 µm
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Depth5.1 mm
Height5.3 mm
Lead Length76.2 mm
Lead Pitch2.54 mm
Length17.78 mm
Pitch2.54 mm
Row Spacing7.62 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199298-3.

Sager Electronics
Technical Drawing1 page10 years ago
Newark
Datasheet6 pages7 years ago
Electro Sonic
Datasheet1 page9 years ago
Farnell
Datasheet1 page10 years ago

Inventory History

3 month trend:
-33.87%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.343
$ 0.343
Stock
172,771
41,066
41,066
Authorized Distributors
22
12
12
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
PBT
Polyester
Polyester
Contact Material
Bronze, Nickel, Tin
Bronze, Nickel, Tin
Bronze, Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-2199298-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-2199298-3 provided by its distributors.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
14-Position DIP Socket 0.3" (7.62mm) Row Spacing Tin Through Hole
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE CONNECTIVITY 1-2199298-3 IC SOCKET, DIP, 14POS, TH New
IC SOCKET, DIP, 14POS, TH; No. of Contacts: 14Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (27-Jun-2018); Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; External Length / Height: 4.8mm; Insulation Resistance: 10000Mohm; Lead Spacing: 2.54mm; Pin Format: DIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199298-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Pins14
Technical
Circuit ApplicationSignal
Connector TypePin
Contact Current Rating1 A
Contact Resistance20 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
Plating Thickness1.524 µm
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Depth5.1 mm
Height5.3 mm
Lead Length76.2 mm
Lead Pitch2.54 mm
Length17.78 mm
Pitch2.54 mm
Row Spacing7.62 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199298-3.

Sager Electronics
Technical Drawing1 page10 years ago
Newark
Datasheet6 pages7 years ago
Electro Sonic
Datasheet1 page9 years ago
Farnell
Datasheet1 page10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago