TE Connectivity / AMP 1-2176364-8

Res Precision Thin Film 6.98kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Power Rating62.5 mW
Resistance6.98 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176364-8.

Electro Sonic
Datasheet7 pages5 years ago
Upverter
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.474
$ 0.474
Stock
33,140
1,300
1,300
Authorized Distributors
8
7
7
Resistance
6.98 kΩ
6.98 kΩ
6.98 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-2176364-8.

Descriptions

Descriptions of TE Connectivity / AMP 1-2176364-8 provided by its distributors.

Res Precision Thin Film 6.98kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R
6.98K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .0625 W, Holsworthy RQ73
Res, 6K98, 0.1%, 0.063W, 0402, Thin Film; Resistance:6.98Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E6K98BTD
RQ 0402 6K98 0.1% 10PPM 5K RL Resistance Value: 6.98K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 6.98K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C1E6K98BTD | Internal Number: 1-2176364-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C1E6K98BTD

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Power Rating62.5 mW
Resistance6.98 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176364-8.

Electro Sonic
Datasheet7 pages5 years ago
Upverter
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant