TE Connectivity 1-215083-0

Connector, M-o-W, Micro-MaTch, 10 Way, 28awg | TE Connectivity 1-215083-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed
Housing MaterialPolyester
MountCable, Free Hanging
Number of Pins10
Technical
Connector TypeConnector, Pin, Plug
Contact Current Rating1.5 A
Contact GenderMale
Contact Resistance10 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)230 V
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingCut Tape (CT)
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationIDC, IDT
Voltage Rating230 V
Wire/Cable TypeRibbon
Dimensions
Depth5.1 mm
Height6.8 mm
Insulation Diameter889 µm
Lead Pitch1.27 mm
Length16.2 mm
Pitch1.27 mm
Row Spacing1.4986 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215083-0.

Newark
Datasheet6 pages9 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet100 pages12 years ago
Datasheet6 pages13 years ago
Datasheet104 pages14 years ago
LKR
Datasheet1 page7 years ago
TE Connectivity
Datasheet18 pages16 years ago
Datasheet1 page12 years ago
Datasheet1 page8 years ago
Datasheet15 pages17 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet1 page9 years ago
TME
Datasheet1 page0 years ago
Farnell
Datasheet2 pages0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+9.87%

Alternate Parts

Price @ 1000
$ 0.513
$ 0.77
$ 0.77
Stock
2,256,066
586,403
586,403
Authorized Distributors
21
22
22
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-215083-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-215083-0 provided by its distributors.

Connector, M-o-W, Micro-MaTch,10 Way,28awg | TE Connectivity 1-215083-0
Micro-MaTch RoHS Compliant COMMERCIAL UL Plug Rectangular Connector UL94V-0 28AWG 10mOhm 105C
Wire-To-Board Connector, Micro-Match Series, Idc/Idt, Plug, 10, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-215083-0
CONNECTOR, 10WAY, AWG28, 1.27; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts;
MICRO-MATCH MOW.10P Connector System: Cable-to-Board Number of Positions: 10 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2 mm Cable-to-Board 10 1.27 mm .05" | Ampseal Header | Part Number: 1-215083-0 | Internal Number: 1-215083-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12150830

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed
Housing MaterialPolyester
MountCable, Free Hanging
Number of Pins10
Technical
Connector TypeConnector, Pin, Plug
Contact Current Rating1.5 A
Contact GenderMale
Contact Resistance10 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)230 V
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingCut Tape (CT)
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationIDC, IDT
Voltage Rating230 V
Wire/Cable TypeRibbon
Dimensions
Depth5.1 mm
Height6.8 mm
Insulation Diameter889 µm
Lead Pitch1.27 mm
Length16.2 mm
Pitch1.27 mm
Row Spacing1.4986 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215083-0.

Newark
Datasheet6 pages9 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet100 pages12 years ago
Datasheet6 pages13 years ago
Datasheet104 pages14 years ago
LKR
Datasheet1 page7 years ago
TE Connectivity
Datasheet18 pages16 years ago
Datasheet1 page12 years ago
Datasheet1 page8 years ago
Datasheet15 pages17 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet1 page9 years ago
TME
Datasheet1 page0 years ago
Farnell
Datasheet2 pages0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago