TE Connectivity 1-1827862-5

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827862-5.

TE Connectivity

Datasheet21 pages5 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet2 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet18 pages14 years ago
Datasheet4 pages14 years ago
Datasheet16 pages14 years ago
Instruction Sheet2 pages16 years ago

Electro Sonic

IHS

LKR

Master Electronics

Inventory History

3 month trend:
-1.41%

CAD Models

Download TE Connectivity 1-1827862-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-1827864-5
Rectangular Connector Housings; 1-1827864-5; TE CONNECTIVITY; 2; 10; Black; Straight
TE Connectivity2-1827864-5
Board Connector, 10 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
SamtecIPD1-05-D
Connector Housing, IPD1, Receptacle, 10 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts
TE Connectivity2-1827864-4
Connector Housing, Rcpt, 8Pos, 2.5Mm Rohs Compliant: Yes |Te Connectivity 2-1827864-4
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of TE Connectivity 1-1827862-5 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
2mm 2x5P 5 2 3.3mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Wire-to-Board Terminal Blocks; 1-1827862-5; TE CONNECTIVITY; UL94 V-0; Black; 10
DYMNAMIC 1000,RECEPTACLE, SOCKET,2MM PITCH,10 POS,2-ROW, X-KEY, D-1100D
CONN RCPT HSG 10POS 2.00MM / 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
DYNAMIC 1100D REC HSG 10P X BLACK
PIN AND SOCKET CONNECTOR HOUSINGS;
TE Connectivity 1-1827862-5 コネクタブーツ
Rubber shell pitch P=2mm 10Pin(2x5)
Conn Housing RCP 10 POS ST Bag
DYNAMIC 1100DREC HSG 10P X BLK
Rcpt Connector Housing, Gf Polyester; Product Range:Dynamic D-1100D Series; Gender:Receptacle; No. Of Positions:10Ways; Pitch Spacing:2Mm; For Use With:Dynamic D-1000 Series Socket Contacts; Svhc:No Svhc (15-Jan-2018); Connector Bodyrohs Compliant: Yes |Te Connectivity 1-1827862-5
DYNAMIC 1100D REC HSG 10P X BLACK Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.0 Mm Pitch & 125V | Part Number: 1-1827862-5 | Internal Number: 1-1827862-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty