📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 1-179552-3

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179552-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-10.85%

CAD Models

Download TE Connectivity 1-179552-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-179553-3
Connector Housing, Plug, 3Pos, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 2-179553-3
TE Connectivity2-179552-3
Connector Housing, Plug, 3Pos, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 2-179552-3
TE Connectivity1-480303-0
Connector; Commercial MATE-N-LOK; Plug; 3; Nylon; 13 A (Max.); 250 VAC; 0.2 in.

Descriptions

Descriptions of TE Connectivity 1-179552-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Housing for Male Terminals, Wire-to-Wire, 3 Position, 5.08mm Centerline, Crimp, 1 Row, Black
5.08mm 1x3P 3 1 P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
Plug housing, 3 pole, pitch 5.08 mm, straight, black, 1-179552-3
DYNAMIC 3000,5.08MM PITCH 3 -WAY, 1 ROW MALE STRAIGHT PCB HOUSING
Conn Housing M 3 POS 5.08mm Crimp ST Cable Mount Bag
Headers & Wire Housings 3 POS HOUSING TAB KEY X
CONN HOUSING TAB 3POS KEY-X FREE
Tab Connector Housing, Gf Polyester; Product Range:Dynamic D-3200S Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:5.08Mm; For Use With:Amp Dynamic D-3000 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-179552-3.
DYNAMIC D-3200 WTW TAB HSG 3P Number of Positions: 3 Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Receptacle And Tab Housing: 5.08 Mm Pitch & 250-600V | 3 Housing for Male Terminals With | Part Number: 1-179552-3 | Internal Number: 1-179552-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179552-3.