TE Connectivity 1-480303-0

Connector; Commercial MATE-N-LOK; Plug; 3; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins3
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating13 A
Fastening TypeDetent
GenderMale
Insulation Resistance500 MΩ
Max Current Rating13 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth21.59 mm
Height7.37 mm
Length21.08 mm
Pitch5.08 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480303-0.

Newark
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages12 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet2 pages13 years ago
Datasheet5 pages15 years ago
TME
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet1 page26 years ago
Verical
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-10.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-480303-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-480303-0 provided by its distributors.

Connector; Commercial MATE-N-LOK; Plug; 3; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
Commercial MATE-N-LOK 1-480303-0 Plug Connector 250V AC 13A 3P 1 Row Free-Hanging Mount Nylon Natural
1-480303-0, also known as 1-480303 is a 3 circuit AMP Mate-N-Lok plug connector housing. .200" Centerline, 250 V, 13 A max. 03P CMNL PLUG HSG F/H NATL
Connector Housing, Plug, 3 Position, 5.08Mm; Product Range:Commercial Mate-N-Lok Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:5.08Mm; For Use With:Commercial Mate-N-Lok Contacts And Pin (Cap) Housings Rohs Compliant: Yes |Amp Te Connectivity 1-480303-0.
.200" Centerline, 250 V, 13 A max. Product Highlights: Housing Contact Diameter = 2.13 mm Number of Circuits = 3 5.08 mm Centerline, Matrix In-Line Contact Layout
03P CMNL PLUG HSG F/H NATL Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 3 Centerline (Pitch): .2 in Housing Plug Wire-to-Wire 3 | Rectangular Power Connector | Part Number: 1-480303-0 | Internal Number: 1-480303-0 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480303-0.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins3
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating13 A
Fastening TypeDetent
GenderMale
Insulation Resistance500 MΩ
Max Current Rating13 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth21.59 mm
Height7.37 mm
Length21.08 mm
Pitch5.08 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480303-0.

Newark
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages12 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet2 pages13 years ago
Datasheet5 pages15 years ago
TME
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet1 page26 years ago
Verical
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago