TE Connectivity 1-1746741-3

Telecom And Datacom Connector, 3 Contact(S), Female, Solder Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorRed
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact RetentionWithout
Current Rating3 A
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature167 °C
Min Operating Temperature-22 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
PCB Mount RetentionWithout
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Height23 mm
Length13.7922 mm
Pitch2.0066 mm
Width8.6 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1746741-3.

TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet4 pages13 years ago
Instruction Sheet6 pages14 years ago
Instruction Sheet3 pages18 years ago
Datasheet13 pages0 years ago
Farnell
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+14.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1746741-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1746741-3 provided by its distributors.

Telecom And Datacom Connector, 3 Contact(S), Female, Solder Terminal, Receptacle
Conn E-Con Sensor Connector SKT 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
RITS CONN. SOCKET ASSY 3P RED Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Standard Rectangular Connector | Part Number: 1-1746741-3 | Internal Number: 1-1746741-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorRed
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact RetentionWithout
Current Rating3 A
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature167 °C
Min Operating Temperature-22 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
PCB Mount RetentionWithout
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Height23 mm
Length13.7922 mm
Pitch2.0066 mm
Width8.6 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1746741-3.

TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet4 pages13 years ago
Instruction Sheet6 pages14 years ago
Instruction Sheet3 pages18 years ago
Datasheet13 pages0 years ago
Farnell
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeHalogen Free
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago