TE Connectivity 4-1746741-3

RITS Interconnection System Connector (TE Connectivity)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorGreen
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact RetentionWithout
Current Rating3 A
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature167 °C
Max Voltage Rating (AC)32 V
Min Operating Temperature-22 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
PCB Mount RetentionWithout
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationCrimp
Voltage Rating32 V
Wire/Cable TypeDiscrete
Dimensions
Depth23 mm
Height23 mm
Length13.7922 mm
Pitch2.0066 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1746741-3.

Master Electronics
Technical Drawing2 pages13 years ago
TE Connectivity
Datasheet4 pages13 years ago
Instruction Sheet6 pages14 years ago
Instruction Sheet3 pages18 years ago
Datasheet13 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-0.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1746741-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1746741-3 provided by its distributors.

RITS Interconnection System Connector (TE Connectivity)
SOCKET, GREEN, 3POLE; Gender:Socket; Ways, No. of:3; Material, contact:Phosphor bronze; Plating, contact:Gold; Series:RITS; Approval Bodies:UL; Area, wire size min:0.3mm2; Area, wire size max:0.5mm2; Colour:Green; Current rating:3A; RoHS Compliant: Yes
RITS CONN. SOCKET ASSY 3P GREEN Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Standard Rectangular Connector | Part Number: 4-1746741-3 | Internal Number: 4-1746741-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorGreen
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact RetentionWithout
Current Rating3 A
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature167 °C
Max Voltage Rating (AC)32 V
Min Operating Temperature-22 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
PCB Mount RetentionWithout
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationCrimp
Voltage Rating32 V
Wire/Cable TypeDiscrete
Dimensions
Depth23 mm
Height23 mm
Length13.7922 mm
Pitch2.0066 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1746741-3.

Master Electronics
Technical Drawing2 pages13 years ago
TE Connectivity
Datasheet4 pages13 years ago
Instruction Sheet6 pages14 years ago
Instruction Sheet3 pages18 years ago
Datasheet13 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeHalogen Free
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago