TE Connectivity 1-1571983-1

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact Current Rating25 mA
Contact Resistance100 mΩ
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
OrientationStraight
PackagingTape & Reel
Schedule B8536509065
TerminationGull Wing, SMD/SMT
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Actuator Length0 m
Depth8.13 mm
Height2.56 mm
Lead Pitch1.27 mm
Length11.2776 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571983-1.

Sager Electronics
Datasheet30 pages15 years ago
Upverter
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages8 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page11 years ago
Newark
Datasheet30 pages15 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+15.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1571983-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1571983-1 provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Alcoswitch, DIP switch, SMT, SPST,8 ps, recessed rocker, 1-1571983-1 | TE Connectivity GDH08STR04
DIP Switches / SIP Switches HALF PITCH 8POS SMD SWITCH DIP
Switch DIP ON OFF 8P 8 Recessed Rocker 0.025A 24VD
Slide Dip Switch 8 Switch SPST Latched
DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 1-1571983-1
GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Switch, Dip, 8 Position, Spst, Recessed Rocker; No. Of Circuits:8Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH08STR04
GDH08STR04=DIP SWITCH Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes Number of Switches: 8 Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1571983-1 | Internal Number: 1-1571983-1 | Alias Number: GDH08STR04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115719831
  • GDH08STR04
  • GDH08STR04.

Technical Specifications

Physical
Actuator MaterialPolymer
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact Current Rating25 mA
Contact Resistance100 mΩ
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
OrientationStraight
PackagingTape & Reel
Schedule B8536509065
TerminationGull Wing, SMD/SMT
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Actuator Length0 m
Depth8.13 mm
Height2.56 mm
Lead Pitch1.27 mm
Length11.2776 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571983-1.

Sager Electronics
Datasheet30 pages15 years ago
Upverter
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages8 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page11 years ago
Newark
Datasheet30 pages15 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago