TE Connectivity 1-1478963-0

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
Technical
Connector SystemCable-to-Panel
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationStraight
SealableNo
TerminationSolder
Voltage Rating (AC)500 V
Wire/Cable TypeCoaxial
Dimensions
Depth16 mm
Length14.4 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478963-0.

TE Connectivity
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Inventory History

3 month trend:
+77.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1478963-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1478963-0 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle
Conn SMA F 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel Over Copper Individual
Rf/Coaxial Connector, Sma Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478963-0
RF Plugs & Jacks, SMA RF Interface, Receptacle, 50 Ω, Threaded, 26 GHz Operating Frequency, Cable-to-Panel, 1 Position, Panel Mount, AMP SMA
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Flanged Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 18GHz; Connector Mounting: Panel Mount; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Plating: Gold; Connector Mounting Orientation: Panel; Contact Resistance: 3mohm; Insulation Resistance: 500Mohm; Material: Stainless Steel; No. of Mating Cycles: 500; Operating Frequency Max: 18GHz; Operating Temperature Max: 165°C; Operating Temperature Min: -65°C; Termination Method: Solder; Voltage Rating VAC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
Technical
Connector SystemCable-to-Panel
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationStraight
SealableNo
TerminationSolder
Voltage Rating (AC)500 V
Wire/Cable TypeCoaxial
Dimensions
Depth16 mm
Length14.4 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478963-0.

TE Connectivity
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago