TE Connectivity 1-1393302-6

VF7 Series Plug-In Maxi ISO Power Relay 1-Form A 12 V 72 Ohm Silver Nickel Contact
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountBrackets
Technical
Coil Power2.3 W
Coil Resistance72 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
PackagingBulk
Throw ConfigurationSPST
Dimensions
Length25.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393302-6.

Electro Sonic
Datasheet3 pages23 years ago

Inventory History

3 month trend:
-7.03%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393302-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393302-6 provided by its distributors.

VF7 Series Plug-In Maxi ISO Power Relay 1-Form A 12 V 72 Ohm Silver Nickel Contact
Electromechanical Relay 12VDC 72Ohm 240A SPST-NO (( 25.9mm 29.9mm 57.9mm)) Bracket Power Relay Automotive
TE; Automotive; Connector and Crimp Tooling; VF741F11S01/X849 | TE Connectivity 1-1393302-6
Vf741F11S01/X849 |Potter&brumfield Te Connectivity VF7-41F11-S01
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393302-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • VF7-41F11-S01
  • VF741F11S01

Technical Specifications

Physical
Contact MaterialSilver
MountBrackets
Technical
Coil Power2.3 W
Coil Resistance72 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
PackagingBulk
Throw ConfigurationSPST
Dimensions
Length25.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393302-6.

Electro Sonic
Datasheet3 pages23 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant