Omron G7L-1A-TUB-J-CB-DC24

Enclosed Power Relay, Surface (Top Flange) Mounted, SPST-NO, 24V DC, 4 Pins, 1 Poles
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountBrackets, Flanges, Panel
Number of Pins4
Weight99.999994 g
Technical
Ambient Temperature Range High60 °C
Coil Current79 mA
Coil Power1.9 W
Coil Resistance303 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts1
Number of Poles1
Operate Time30 ms
Power Consumption1.9 W
Power Rating1.9 W
Relay TypeGeneral Purpose
Switching Current30 A
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth33.5 mm
Height53 mm
Length52.5 mm
Width33.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G7L-1A-TUB-J-CB-DC24.

Omron
Datasheet14 pages21 years ago
element14 APAC
Datasheet13 pages7 years ago
Electro Sonic
Datasheet18 pages21 years ago
Datasheet12 pages11 years ago
Datasheet18 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages4 years ago
Datasheet13 pages9 years ago
Datasheet9 pages15 years ago
Datasheet14 pages19 years ago
Master Electronics
Datasheet13 pages5 years ago
Sager Electronics
Datasheet15 pages17 years ago
element14
Datasheet13 pages19 years ago

Inventory History

3 month trend:
-9.31%

Engineering Resources

View Evaluation kits and Reference designs for Omron G7L-1A-TUB-J-CB-DC24.

Related Parts

Descriptions

Descriptions of Omron G7L-1A-TUB-J-CB-DC24 provided by its distributors.

Enclosed Power Relay, Surface (Top Flange) Mounted, SPST-NO, 24V DC, 4 Pins, 1 Poles
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
24V AgSnIn 30A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Relay General Purpose; 30A; SPST-NO; 24V DC Coil
Relay, E-Mech, SPST-NO, Ctrl-V 24DC,30A,250VAC, Panel Mount, QC Terminal, G7L Series | Omron Electronic Components G7L-1A-TUB-J-CB-DC24
POWER RELAY, SPST-NO, 24VDC, 30A BRACKET Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:220V; Coil Resistance:303ohm; Contacts:SPST-NO; Coil Type:DC; Coil Current:79mA
RELAY, SPST-NO, 277VAC, 25A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 25A; Product Range: G7L Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 2 35K4541

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-1A-TUBJ-CB-DC24
  • G7L1ATUBJCBDC24

Technical Specifications

Physical
Contact MaterialSilver
MountBrackets, Flanges, Panel
Number of Pins4
Weight99.999994 g
Technical
Ambient Temperature Range High60 °C
Coil Current79 mA
Coil Power1.9 W
Coil Resistance303 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts1
Number of Poles1
Operate Time30 ms
Power Consumption1.9 W
Power Rating1.9 W
Relay TypeGeneral Purpose
Switching Current30 A
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth33.5 mm
Height53 mm
Length52.5 mm
Width33.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G7L-1A-TUB-J-CB-DC24.

Omron
Datasheet14 pages21 years ago
element14 APAC
Datasheet13 pages7 years ago
Electro Sonic
Datasheet18 pages21 years ago
Datasheet12 pages11 years ago
Datasheet18 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages4 years ago
Datasheet13 pages9 years ago
Datasheet9 pages15 years ago
Datasheet14 pages19 years ago
Master Electronics
Datasheet13 pages5 years ago
Sager Electronics
Datasheet15 pages17 years ago
element14
Datasheet13 pages19 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant