TE Connectivity 1-103239-4

TE; IND Devices; Circular Connectors; 14 MODII HDR SRST B/A .100CL | TE Connectivity 1-103239-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
TerminationThrough Hole
Dimensions
Depth2.34 mm
Lead Length3.048 mm
Length35.15 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103239-4.

ShanghaiCT
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet321 pages12 years ago
Datasheet8 pages9 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-103239-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-103239-4 provided by its distributors.

TE; IND Devices; Circular Connectors; 14 MODII HDR SRST B/A .100CL | TE Connectivity 1-103239-4
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Automotive Carton
14 Modii Hdr Srst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103239-4
Headers & Wire Housings 14P HDR ASSY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
TerminationThrough Hole
Dimensions
Depth2.34 mm
Lead Length3.048 mm
Length35.15 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103239-4.

ShanghaiCT
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet321 pages12 years ago
Datasheet8 pages9 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago