TE Connectivity / AMP 1-102976-4

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
TerminationThrough Hole
Dimensions
Depth2.34 mm
Lead Length3.175 mm
Length35.15 mm
Mating Post Length8.08 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-102976-4.

TE Connectivity
Datasheet1 page13 years ago
Datasheet321 pages12 years ago
Datasheet8 pages9 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.84
$ 6.04
$ 6.04
Stock
770
3,748
3,748
Authorized Distributors
4
12
12
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
14
14
14
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-102976-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-102976-4 provided by its distributors.

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Carton
TE; IND Devices; Circular Connectors; 14 MODII HDR SRST B/A .100CL | TE Connectivity 1-102976-4
14 Modii Hdr Srst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 1-102976-4
Headers & Wire Housings 14P HDR ASSY

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
TerminationThrough Hole
Dimensions
Depth2.34 mm
Lead Length3.175 mm
Length35.15 mm
Mating Post Length8.08 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-102976-4.

TE Connectivity
Datasheet1 page13 years ago
Datasheet321 pages12 years ago
Datasheet8 pages9 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Reach Statement1 page5 years ago