TE Connectivity 1-102694-0

Board Connector, 10 Contact(s), 2 Row(s), IDC Terminal
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
TerminationIDC
Wire/Cable TypeDiscrete
Dimensions
Depth15.24 mm
Height15.24 mm
Insulation Diameter1.27 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102694-0.

Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet20 pages13 years ago
Datasheet7 pages13 years ago
Datasheet9 pages26 years ago
Master Electronics
Datasheet66 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+10.16%

Alternate Parts

Price @ 1000
$ 5.15
$ 5.921
$ 5.921
Stock
12,406
21,017
21,017
Authorized Distributors
13
15
15
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
PBT
PBT
PBT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-102694-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-102694-0 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), IDC Terminal
Conn Socket Strip SKT 10 POS 2.54mm IDT ST Top Entry Cable Mount Tray
Headers & Wire Housings Hsg Dual 10P 26-22 |Amp Te Connectivity 1-102694-0
TE; IND Devices; Rectangular/PCB Connectors; 10 AMPMODU MT ASSY DR .100CL | TE Connectivity 1-102694-0
.100 AMPMODU Headers Housings & Contacts
CONN RCPT 10P IDC 22-26AWG GOLD
10 AMPMODU MT ASSY DR .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Housing for Female Terminals Mating Alignment: Without Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector Assembly Housing for Female Terminals Without | Standard Rectangular Connector | Part Number: 1-102694-0 | Internal Number: 1-102694-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
TerminationIDC
Wire/Cable TypeDiscrete
Dimensions
Depth15.24 mm
Height15.24 mm
Insulation Diameter1.27 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102694-0.

Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet20 pages13 years ago
Datasheet7 pages13 years ago
Datasheet9 pages26 years ago
Master Electronics
Datasheet66 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago