Bel Fuse 0ZCJ0110FF2E

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Hold Current1.1 A
Max Current Rating100 A
Maximum Resistance 1 Hour (R1max)180 mΩ
PackagingTape & Reel (TR)
Time to Trip300 ms
Trip Current2.2 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0110FF2E.

Sager Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-3.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZCJ0110FF2E.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZCJ0110FF2E provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R Automotive
Resettable PTCs, 8 VDC, 1.1A, 1206, RoHS
Bel Fuse SCT
FUSE, RESETTABLE PTC, 8VDC, 1.1A, SMD; Thermistor Mounting: SMD; Product Range: 0ZCJ Series; Holding Current: 1.1A; Tripping Current: 2.2A; Voltage Rating: 8VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
PTC RESTTBLE 1.10A 6V CHIP 1206

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Hold Current1.1 A
Max Current Rating100 A
Maximum Resistance 1 Hour (R1max)180 mΩ
PackagingTape & Reel (TR)
Time to Trip300 ms
Trip Current2.2 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0110FF2E.

Sager Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant