Bel Fuse 0ZCC0110FF2C

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Contact PlatingTin
MountSurface Mount
Number of Terminals2
Technical
Hold Current1.1 A
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Time to Trip300 ms
Trip Current2.2 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCC0110FF2C.

_legacy Avnet
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZCC0110FF2C.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZCC0110FF2C provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
PTC Resettable Fuse 100A 8VDC T/R
RESISTOR TEMPERATURE DEPENDENT PTC SURFACE MOUNT

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Contact PlatingTin
MountSurface Mount
Number of Terminals2
Technical
Hold Current1.1 A
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Time to Trip300 ms
Trip Current2.2 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCC0110FF2C.

_legacy Avnet
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant