Bel Fuse 0ZCJ0016FF2E

PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.6W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
Hold Current160 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)5 Ω
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Time to Trip300 ms
Trip Current450 mA

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0016FF2E.

Sager Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-17.38%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.2
$ 0.2
Stock
3,778,313
836,077
836,077
Authorized Distributors
16
15
15
Hold Current
160 mA
160 mA
160 mA
Trip Current
450 mA
450 mA
450 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
10 A
10 A
10 A
Resistance
-
-
-
Time to Trip
300 ms
300 ms
300 ms

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZCJ0016FF2E.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZCJ0016FF2E provided by its distributors.

PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.6W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive
PTC Resettable Fuse, 48V, 1.1ohm, Surface Mount
PTC Resettable Fuse 10A 48VDC T/R
FUSE, RESETTABLE PTC, 48VDC, 0.16A, SMD; Thermistor Mounting: SMD; Product Range: 0ZCJ Series; Holding Current: 160mA; Tripping Current: 450mA; Voltage Rating: 48VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
Hold Current160 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)5 Ω
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Time to Trip300 ms
Trip Current450 mA

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0016FF2E.

Sager Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant