📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse 0TLS003.TXL

Electric Fuse, 3A, 170VDC, 100000A (IR), Inline/holder
$ 24.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS003.TXL.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 24.27
$ 24.27
$ 24.27
Stock
11,156
19,721
19,721
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
170 V
170 V
170 V
Mount
Bolt
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Schurter0034.6620
Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic
Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton
Cooper BussmannGMA-3.5-R
Fuse Miniature Fast Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0TLS003.TXL provided by its distributors.

Electric Fuse, 3A, 170VDC, 100000A (IR), Inline/holder
Fus 170 Vdc F/A Tele-Gard 3A Pc Mount/ Box |Littelfuse 0TLS003.TXL
FUSE CARTRIDGE 3A 170VDC CYLINDR
FUS 170V F/A TELEGARD 3A PC MO
170 VDC TELECOMMUNICATIONS FUS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN