HARTING Elektronik 09731646904

Connector, DIN 41612, PLUG, 64POS, 3ROW; Prod; Product Range: Type R Series; No. of Contacts: 64Contacts;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel, Through Hole
Technical
Contact Resistance15 mΩ
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts64
Number of Positions96
Number of Positions Loaded64
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationPress-Fit
Dimensions
Height11.6 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09731646904.

Upverter
Datasheet1 page0 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
+3.49%

Alternate Parts

Price @ 1000
$ 3.86
$ 9.445
$ 9.445
Stock
255
303
303
Authorized Distributors
13
9
9
Gender
Male
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
2
3
3
Mount
Panel, Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Press-Fit
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
-
-

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09731646904.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09731646904 provided by its distributors.

Connector, DIN 41612, PLUG, 64POS, 3ROW; Prod; Product Range:Type R Series; No. of Contacts:64Contacts;
Conn DIN 41612 M 64 POS 2.54mm Press Fit ST Thru-Hole
Connectors, DIN 41612, DIN-SIGNAL R064MP-5,0C1-2 | HARTING 09731646904
DIN 41612 Type R Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 73 164 6904
  • 09-73-164-6904

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel, Through Hole
Technical
Contact Resistance15 mΩ
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts64
Number of Positions96
Number of Positions Loaded64
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationPress-Fit
Dimensions
Height11.6 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09731646904.

Upverter
Datasheet1 page0 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago