HARTING Elektronik 09031646921

HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialGlass
Insulation MaterialGlass
MaterialGlass, Polyester
MountThrough Hole
Number of Pins64
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts64
Number of Positions64
Number of Positions Loaded64
Number of Rows2
OrientationRight Angle
TerminationSolder
Test Voltage1 kV
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth17.72 mm
Height11 mm
Hole Diameter1 mm
Lead Length3 mm
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031646921.

Upverter
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet1 page5 years ago
Datasheet5 pages1 year ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page22 years ago
Newark
Datasheet54 pages14 years ago
element14
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
SOS electronic
Datasheet1 page18 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.31%

Alternate Parts

Price @ 1000
$ 1.879
$ 3.51
$ 3.51
Stock
105,991
12,002
12,002
Authorized Distributors
21
13
13
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold, Nickel
Gold, Nickel
Housing Material
Glass
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09031646921.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09031646921 provided by its distributors.

HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
Type C 64 Position 2.54 mm Male Right Angle Connector DIN 41612
DIN 41612 Type C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable
Pin Header 64P PCB - Right-Angle 0.100 in. (2.54mm) 3 Row 0.100 in. (2.54mm) 0.005 in. (0.15mm) Dia. Length: 0.189 in. (4.80mm)
CONNECTOR, DIN 41612, PLUG, RA, C, 64WAY; Product Range: -; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + c; Contact Plating: Gold Plated Contacts; Contact Material: Coppe
DIN 41612 PCB Connector; Connector Type:DIN 41612; Gender:Plug; No. of Contacts:64; Pitch Spacing:0.1"; Contact Termination:Solder; No. of Rows:2; Leaded Process Compatible:Yes; Body Style:Right Angle; Current Rating:2A ;RoHS Compliant: Yes
Gender = Plug / Type = C / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9031646921
  • 09 03 164 6921
  • 09 03 164 6921.
  • 09-03-164-6921
  • 0903 164 6921
  • 0903-164-6921
  • 9031646921

Technical Specifications

Physical
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialGlass
Insulation MaterialGlass
MaterialGlass, Polyester
MountThrough Hole
Number of Pins64
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts64
Number of Positions64
Number of Positions Loaded64
Number of Rows2
OrientationRight Angle
TerminationSolder
Test Voltage1 kV
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth17.72 mm
Height11 mm
Hole Diameter1 mm
Lead Length3 mm
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031646921.

Upverter
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet1 page5 years ago
Datasheet5 pages1 year ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page22 years ago
Newark
Datasheet54 pages14 years ago
element14
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
SOS electronic
Datasheet1 page18 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsIEC
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago