📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Binder 09-3782-200-08

Contact insert for socket, straight, series 876, 09 3782 200 08
$ 13.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3782-200-08.

Newark

Datasheet1 page9 years ago

Burklin Elektronik

CAD Models

Download Binder 09-3782-200-08 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of Binder 09-3782-200-08 provided by its distributors.

Contact insert for socket, straight, series 876, 09 3782 200 08
CONTACT INSERT, SOCKET, 8POS, SOLDER
CONTACT INSERT, SOCKET, 8POS, SOLDER; Product Range: -; No. of Contacts: 8Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Gold Plated Contacts; For Use With: Binder 825 & 876 X-coding Series Connectors; Insert Arrangement: -; Connector Shell Size: -; Contact Material: Bronze; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3782 200 08