Littelfuse 0895025.T

Fuse - Lp Jcase 58V 25A 10 Pc/Box Rohs Compliant: Yes |Littelfuse 0895025.T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
MountHolder, Panel
Technical
Current Rating25 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance3.39 mΩ
TerminationSocket
Voltage Rating (DC)58 V
Dimensions
Depth12 mm
Height16.002 mm
Length14.5 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0895025.T.

Fuses Unlimited
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.81
$ 0.752
$ 0.752
Stock
4
21,265
21,265
Authorized Distributors
4
10
10
Current Rating
25 A
25 A
25 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
58 V
58 V
58 V
Mount
Holder, Panel
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0895025.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0895025.T provided by its distributors.

Fuse - Lp Jcase 58V 25A 10 Pc/Box Rohs Compliant: Yes |Littelfuse 0895025.T
FUSE 58V LOW PROFILE JCASE 25A
FUSE AUTO 25A 58VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorClear
MountHolder, Panel
Technical
Current Rating25 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance3.39 mΩ
TerminationSocket
Voltage Rating (DC)58 V
Dimensions
Depth12 mm
Height16.002 mm
Length14.5 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0895025.T.

Fuses Unlimited
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant