📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Walsin Technologies 0805N220G500CT

Cap Ceramic 22pF 50V C0G 2% Pad SMD 0805 125C T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0805N220G500CT.

IHS

Datasheet21 pages1 year ago

TECHDesign

Inventory History

3 month trend:
-0.65%

CAD Models

Download Walsin Technologies 0805N220G500CT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.038
Stock
3,792
76,207
Authorized Distributors
2
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
2 %
2 %
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Walsin Technologies 0805N220G500CT provided by its distributors.

Cap Ceramic 22pF 50V C0G 2% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
Multilayer Ceramic Capacitors 0805 50V NPO 220 2%
CAP CER 22PF 50V C0G/NP0 0805

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS