AVX 08055C334KAT2A

Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08055C334KAT2A.

Upverter
Datasheet4 pages11 years ago
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages7 years ago
TME
Datasheet4 pages16 years ago
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Factory Futures
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages2 years ago
Datasheet109 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Inventory History

3 month trend:
-13.88%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.19
$ 0.19
Stock
1,206,989
18,324
18,324
Authorized Distributors
15
4
4
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.27 mm
1.27 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08055C334KAT2A.

Related Parts

Descriptions

Descriptions of AVX 08055C334KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Capacitor;Ceramic;Cap 0.33 uF Tol 10%;SMT;Vol-Rtg 50V;X7R;TR | AVX 08055C334KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805
0805 330 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.33uF 50V X7R 10% SMD 0805 125°C Embossed T/R
Avnet Japan
0805 (2012Metric) ceramic capacitor 50V 0.33muF ±10% X7R
Ceramic Capacitor 330nF, 50V, 0805, ±10 %
Cap, 0.33Μf, 50V, 10%, X7R, 0805, Reel; Capacitance:0.33Μf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Avx 0805 Mlcc; Operating Temperaturerohs Compliant: Yes |Kyocera Avx 08055C334KAT2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C334KAT2A.
  • 08055C334KAT2A\3K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08055C334KAT2A.

Upverter
Datasheet4 pages11 years ago
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages7 years ago
TME
Datasheet4 pages16 years ago
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Factory Futures
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages2 years ago
Datasheet109 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago