AVX 08051A101FAT2A

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height710 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051A101FAT2A.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
Newark
Datasheet4 pages11 years ago
Datasheet109 pages11 years ago
TME
Datasheet18 pages19 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages17 years ago
Sierra IC
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+19.44%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.147
$ 0.147
Stock
230,986
11,292
11,292
Authorized Distributors
12
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
710 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08051A101FAT2A.

Related Parts

Descriptions

Descriptions of AVX 08051A101FAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric]
0805 100pF Ceramic Multilayer Capacitor, 100 VDC, +125degC, C0G Dielec, +/-1% | AVX 08051A101FAT2A
0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±1% 100pF
Cap Ceramic 100pF 100V C0G 1% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
0805 SMD Ceramic Capacitors 100PF 100V 1%
CAP, 100PF, 100V, 1%, C0G/NP0, 0805; Capacitance: 100pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: AVX 0805 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 1%

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A101FAT2A.
  • 08051A101FAT2A/4K
  • 08051A101FAT2A4K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height710 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051A101FAT2A.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
Newark
Datasheet4 pages11 years ago
Datasheet109 pages11 years ago
TME
Datasheet18 pages19 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages17 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago