Coilcraft 0603CS-33NXJLW

Ind Chip Wirewound 33nH 5% 250MHz 40Q-Factor Ceramic 600mA 0603 Punched Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Core MaterialCeramic
Weight2.012816 mg
Technical
DC Resistance (DCR)220 mΩ
Inductance33 nH
Max DC Current600 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Q Factor42
Self Resonant Frequency2.3 GHz
TerminationSMD/SMT
Test Frequency250 MHz
Tolerance5 %
Dimensions
Height1.02 mm
Length1.8 mm
Width1.12 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-33NXJLW.

Coilcraft Direct
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.45%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.136
$ 0.136
Stock
128,436
82,626
82,626
Authorized Distributors
2
9
9
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
600 mA
600 mA
Shielding
-
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
42
43
43
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft 0603CS-33NXJLW.

Related Parts

Descriptions

Descriptions of Coilcraft 0603CS-33NXJLW provided by its distributors.

Ind Chip Wirewound 33nH 5% 250MHz 40Q-Factor Ceramic 600mA 0603 Punched Paper T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
Fixed Inductors 0603CS AEC-Q200 33 nH 5 % 0.6A
RF Inductors - SMD 0603 33nH Unshld 5% 600mA 220mOhms AECQ2
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 2.3GHz 220mOhm 33nH
French Electronic Distributor since 1988

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS33NXJLW

Technical Specifications

Physical
Case/Package0603
Core MaterialCeramic
Weight2.012816 mg
Technical
DC Resistance (DCR)220 mΩ
Inductance33 nH
Max DC Current600 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Q Factor42
Self Resonant Frequency2.3 GHz
TerminationSMD/SMT
Test Frequency250 MHz
Tolerance5 %
Dimensions
Height1.02 mm
Length1.8 mm
Width1.12 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-33NXJLW.

Coilcraft Direct
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant