Walsin Technologies 0603B333K250CT

0603 33 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B333K250CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
TECHDesign
Datasheet22 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
TME
Datasheet19 pages8 years ago

Inventory History

3 month trend:
-33.50%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.012
$ 0.012
Stock
800,849
1,685,411
1,685,411
Authorized Distributors
9
16
16
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
-
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0603B333K250CT.

Related Parts

Descriptions

Descriptions of Walsin Technologies 0603B333K250CT provided by its distributors.

0603 33 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603
Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0603 125C T/R
Chip Capacitor 0603 MLCC X7R 0.033 uF+/- 10% 25 V T&R GP
Multilayer Ceramic Capacitor, 0.033 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B333K250CT
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.033muF ±10% X7R
CAP, 0.033µF, 25V, 10%, X7R, 0603; Capacitance: 33000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Mi

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B333K250CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
TECHDesign
Datasheet22 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
TME
Datasheet19 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant