📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KYOCERA AVX 06035C271K4Z2A

0603 270 pF 50 V ±10% Tolerance X7R FLEXITERM Ceramic Chip Capacitor
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C271K4Z2A.

IHS

Datasheet5 pages2 years ago

TME

Future Electronics

CAD Models

Download KYOCERA AVX 06035C271K4Z2A symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.026
$ 0.026
Stock
11,080
346,962
346,962
Authorized Distributors
6
6
6
Capacitance
270 pF
270 pF
270 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
860 µm
860 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Capacitor;Ceramic;Cap;270.pF;Tol+10%;SMT;Vol-Rtg 50V;X7R;TR | KEMET C0603C271K5RACTU
Surface Mount Ceramic Multilayer Capacitor 270pF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B271KB8NNNC
Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Descriptions

Descriptions of KYOCERA AVX 06035C271K4Z2A provided by its distributors.

0603 270 pF 50 V ±10% Tolerance X7R FLEXITERM Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603
Cap Ceramic 270pF 50V X7R 10% SMD 0603 125°C T/R
Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 06035C271K4Z2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp