Littelfuse 045203.5MRL

Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact PlatingGold
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialGold
Technical
Current Rating3.5 A
Fuse Current3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance22.4 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth2.69 mm
Diameter2.69 mm
Height2.69 mm
Length6.1 mm
Width2.69 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 045203.5MRL.

Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages10 years ago
TME
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages4 years ago
element14 APAC
Datasheet1 page17 years ago
Littelfuse SCT
Datasheet3 pages5 years ago
Burklin Elektronik
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+5.30%

Alternate Parts

Price @ 1000
$ 0.83
$ 0.881
$ 0.881
Stock
282,627
12,199
12,199
Authorized Distributors
13
4
4
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 045203.5MRL.

Related Parts

Descriptions

Descriptions of Littelfuse 045203.5MRL provided by its distributors.

Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 3.5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD-Fuse 6.1 x 2.69 mm, 3.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 045203.5MRL
Fuse, 3.5A T Non-Resettable, Surface Mount, 125 V | Littelfuse 045203.5MRL
FUSE, SMD, 3.5A, SLOW BLOW; Fuse Current:3.5A; Blow Characteristic:Slow Blow; Voltage Rating VAC:125VAC; Voltage Rating VDC:125VDC; Fuse Case Style:2410 [6125 Metric]; Product Range:NANO2 Slo-Blo 452 Series; Body Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 045203.5MRL.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact PlatingGold
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialGold
Technical
Current Rating3.5 A
Fuse Current3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance22.4 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth2.69 mm
Diameter2.69 mm
Height2.69 mm
Length6.1 mm
Width2.69 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 045203.5MRL.

Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages10 years ago
TME
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages4 years ago
element14 APAC
Datasheet1 page17 years ago
Littelfuse SCT
Datasheet3 pages5 years ago
Burklin Elektronik
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, UL, UR
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant