📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse 0452005.NRL

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0452005.NRL.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
+53.03%

CAD Models

Download Littelfuse 0452005.NRL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.625
$ 0.625
Stock
338,628
923,145
923,145
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Cooper BussmannCB61F6-3A-TR1
Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
Littelfuse0229006.HXP
Fuse Subminiature Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk

Descriptions

Descriptions of Littelfuse 0452005.NRL provided by its distributors.

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Fuse, Antisurge, Smd, 5A, Full Reel; Fuse Current:5A; Product Range:Nano2 Series; Voltage Rating Vac:125Vac; Voltage Rating V Dc:32Vdc; Blow Characteristic:Time Delay; Fuse Case Style:Smd; Breaking Capacity Current Ac:50A; Breaking Rohs Compliant: Yes |Littelfuse 0452005.NRL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN